Microchip, 8bit PIC, PIC18F Microcontroller, 16MHz, 32.768 kB, 256 B Flash, 44-Pin TQFP

RS Stock No.: 704-7731Brand: MicrochipManufacturers Part No.: PIC18F45K22-E/PT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32.768 kB, 256 B

Maximum Frequency

16MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

2

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

2

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Length

10mm

ADCs

30 x 10 bit

Width

10mm

Pulse Width Modulation

1 (ECCP Half Bridge), 2 (CCP), 2 (ECCP Full Bridge)

Height

1.05mm

Number of LIN Channels

0

Dimensions

10 x 10 x 1.05mm

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 16.70

AED 16.70 Each (ex VAT)

AED 17.53

AED 17.53 Each (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 16MHz, 32.768 kB, 256 B Flash, 44-Pin TQFP
Select packaging type

AED 16.70

AED 16.70 Each (ex VAT)

AED 17.53

AED 17.53 Each (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 16MHz, 32.768 kB, 256 B Flash, 44-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24AED 16.70
25 - 99AED 16.17
100+AED 15.64

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32.768 kB, 256 B

Maximum Frequency

16MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

2

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

2

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Length

10mm

ADCs

30 x 10 bit

Width

10mm

Pulse Width Modulation

1 (ECCP Half Bridge), 2 (CCP), 2 (ECCP Full Bridge)

Height

1.05mm

Number of LIN Channels

0

Dimensions

10 x 10 x 1.05mm

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more