Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 32 kB Flash, 44-Pin TQFP

RS Stock No.: 177-3561Brand: MicrochipManufacturers Part No.: PIC18F45K40-I/PT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

64MHz

RAM Size

2.048 kB

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

2

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Height

1.05mm

Number of LIN Channels

1

Width

10mm

Dimensions

10 x 10 x 1.05mm

Pulse Width Modulation

1 (2 x 10 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

35 x 10 bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,335.60

AED 8.348 Each (In a Tray of 160) (ex VAT)

AED 1,402.38

AED 8.765 Each (In a Tray of 160) (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 32 kB Flash, 44-Pin TQFP

AED 1,335.60

AED 8.348 Each (In a Tray of 160) (ex VAT)

AED 1,402.38

AED 8.765 Each (In a Tray of 160) (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 32 kB Flash, 44-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

64MHz

RAM Size

2.048 kB

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

2

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Height

1.05mm

Number of LIN Channels

1

Width

10mm

Dimensions

10 x 10 x 1.05mm

Pulse Width Modulation

1 (2 x 10 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

35 x 10 bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more