Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
40
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
64MHz
RAM Size
1.024 kB, 3.648 kB
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of CAN Channels
1
Number of USART Channels
2
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
3.3 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Length
53.34mm
ADCs
11 x 12 bit
Height
5.08mm
Maximum Operating Temperature
+85 °C
Number of LIN Channels
0
Width
0.58in
Dimensions
2.1 x 0.58 x 0.2in
Pulse Width Modulation
1 x 10 bit, 4 x 10 bit
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Country of Origin
China
Product details
PIC18F2xK80/4xK80/6xK80 8-Bit Flash Microcontrollers
AED 195.30
AED 19.53 Each (In a Tube of 10) (ex VAT)
AED 205.06
AED 20.506 Each (In a Tube of 10) (inc. VAT)
10
AED 195.30
AED 19.53 Each (In a Tube of 10) (ex VAT)
AED 205.06
AED 20.506 Each (In a Tube of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
10 - 20 | AED 19.53 | AED 195.30 |
30 - 90 | AED 19.005 | AED 190.05 |
100+ | AED 17.325 | AED 173.25 |
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
40
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
64MHz
RAM Size
1.024 kB, 3.648 kB
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of CAN Channels
1
Number of USART Channels
2
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
3.3 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Length
53.34mm
ADCs
11 x 12 bit
Height
5.08mm
Maximum Operating Temperature
+85 °C
Number of LIN Channels
0
Width
0.58in
Dimensions
2.1 x 0.58 x 0.2in
Pulse Width Modulation
1 x 10 bit, 4 x 10 bit
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Country of Origin
China
Product details