Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 64 kB Flash, 44-Pin TQFP

RS Stock No.: 887-7401Brand: MicrochipManufacturers Part No.: PIC18F46K22-I/PT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

64MHz

RAM Size

1.024 kB, 3.896 kB

Number of PWM Units

5 x 10 bit

Number of SPI Channels

2

Number of I2C Channels

2

Number of UART Channels

0

Number of CAN Channels

0

Number of USART Channels

2

Typical Operating Supply Voltage

5.5 V

Pulse Width Modulation

1 x 10 bit, 2 (2 x 10 bit)

Dimensions

10 x 10 x 1mm

Width

10mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

ADCs

28 x 10 bit

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Height

1mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 2,545.20

AED 15.908 Each (In a Tray of 160) (ex VAT)

AED 2,672.46

AED 16.703 Each (In a Tray of 160) (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 64 kB Flash, 44-Pin TQFP

AED 2,545.20

AED 15.908 Each (In a Tray of 160) (ex VAT)

AED 2,672.46

AED 16.703 Each (In a Tray of 160) (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 64 kB Flash, 44-Pin TQFP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

64MHz

RAM Size

1.024 kB, 3.896 kB

Number of PWM Units

5 x 10 bit

Number of SPI Channels

2

Number of I2C Channels

2

Number of UART Channels

0

Number of CAN Channels

0

Number of USART Channels

2

Typical Operating Supply Voltage

5.5 V

Pulse Width Modulation

1 x 10 bit, 2 (2 x 10 bit)

Dimensions

10 x 10 x 1mm

Width

10mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

ADCs

28 x 10 bit

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Height

1mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more