Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18
Package Type
QFN
Mounting Type
PCB Mount
Pin Count
40
Device Core
PIC18
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
64MHz
Program Memory Type
Flash
Stock information temporarily unavailable.
AED 16.28
AED 8.138 Each (In a Pack of 2) (ex VAT)
AED 17.09
AED 8.545 Each (In a Pack of 2) (inc. VAT)
Microchip, 8bit PIC18, PIC18 Microcontroller, 64MHz, 64 KB Flash, 40-Pin QFN
Select packaging type
Standard
2
AED 16.28
AED 8.138 Each (In a Pack of 2) (ex VAT)
AED 17.09
AED 8.545 Each (In a Pack of 2) (inc. VAT)
Microchip, 8bit PIC18, PIC18 Microcontroller, 64MHz, 64 KB Flash, 40-Pin QFN
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 8.138 | AED 16.28 |
10 - 18 | AED 7.98 | AED 15.96 |
20+ | AED 7.822 | AED 15.64 |
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18
Package Type
QFN
Mounting Type
PCB Mount
Pin Count
40
Device Core
PIC18
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
64MHz
Program Memory Type
Flash