Microchip, 8bit PIC, PIC18F Microcontroller, 25MHz, 1.024 kB, 128 kB Flash, 64-Pin TQFP

RS Stock No.: 467-2198Brand: MicrochipManufacturers Part No.: PIC18F6720-I/PT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.024 kB, 128 kB

Maximum Frequency

25MHz

RAM Size

3.84 kB

USB Channels

0

Number of PWM Units

5 x 10 bit

Number of SPI Channels

1

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

0

Dimensions

10.1 x 10.1 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10.1mm

ADCs

12 x 10 bit

Width

10.1mm

Pulse Width Modulation

5 x 10 bit (CCP)

Product details

PIC18F6520/6620/6720/8520/8620/8720 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 75.08

AED 75.08 Each (ex VAT)

AED 78.83

AED 78.83 Each (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 25MHz, 1.024 kB, 128 kB Flash, 64-Pin TQFP
Select packaging type

AED 75.08

AED 75.08 Each (ex VAT)

AED 78.83

AED 78.83 Each (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 25MHz, 1.024 kB, 128 kB Flash, 64-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.024 kB, 128 kB

Maximum Frequency

25MHz

RAM Size

3.84 kB

USB Channels

0

Number of PWM Units

5 x 10 bit

Number of SPI Channels

1

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

0

Dimensions

10.1 x 10.1 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10.1mm

ADCs

12 x 10 bit

Width

10.1mm

Pulse Width Modulation

5 x 10 bit (CCP)

Product details

PIC18F6520/6620/6720/8520/8620/8720 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more