Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
128 kB
Maximum Frequency
41.667MHz
RAM Size
3.808 kB
USB Channels
0
Number of PWM Units
5
Number of SPI Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
2.35 → 3.6 V
Number of CAN Channels
0
Number of USART Channels
1
Number of UART Channels
1
Pulse Width Modulation
2 (CCP), 3 (ECCP)
Maximum Number of Ethernet Channels
1
Number of Ethernet Channels
1
Number of PCI Channels
0
Instruction Set Architecture
C
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
10mm
ADCs
11 x 10 bit
Width
10mm
Height
1.05mm
Number of LIN Channels
0
Dimensions
10 x 10 x 1.05mm
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Product details
PIC18F6xJ60/6xJ65/8xJ60/8xJ65/9xJ60/9xJ65 8-Bit Flash Microcontrollers
AED 32.02
AED 32.02 Each (ex VAT)
AED 33.62
AED 33.62 Each (inc. VAT)
Standard
1
AED 32.02
AED 32.02 Each (ex VAT)
AED 33.62
AED 33.62 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
128 kB
Maximum Frequency
41.667MHz
RAM Size
3.808 kB
USB Channels
0
Number of PWM Units
5
Number of SPI Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
2.35 → 3.6 V
Number of CAN Channels
0
Number of USART Channels
1
Number of UART Channels
1
Pulse Width Modulation
2 (CCP), 3 (ECCP)
Maximum Number of Ethernet Channels
1
Number of Ethernet Channels
1
Number of PCI Channels
0
Instruction Set Architecture
C
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
10mm
ADCs
11 x 10 bit
Width
10mm
Height
1.05mm
Number of LIN Channels
0
Dimensions
10 x 10 x 1.05mm
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Product details