Microchip, 8bit PIC, PIC18LF Microcontroller, 40MHz, 32 kB Flash, 44-Pin TQFP

RS Stock No.: 177-3570Brand: MicrochipManufacturers Part No.: PIC18LF4580-I/PT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC18LF

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

40MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of UART Channels

1

Number of I2C Channels

1

Number of CAN Channels

1

Pulse Width Modulation

1 (10 bit) (CCP), 1 (10 bit) (ECCP)

Dimensions

10 x 10 x 1.05mm

Width

10mm

Height

1.05mm

Number of LIN Channels

1

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Harvard

Maximum Number of Ethernet Channels

0

ADCs

11 x 10 bit

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 7,089.60

AED 44.31 Each (In a Tray of 160) (ex VAT)

AED 7,444.08

AED 46.526 Each (In a Tray of 160) (inc. VAT)

Microchip, 8bit PIC, PIC18LF Microcontroller, 40MHz, 32 kB Flash, 44-Pin TQFP

AED 7,089.60

AED 44.31 Each (In a Tray of 160) (ex VAT)

AED 7,444.08

AED 46.526 Each (In a Tray of 160) (inc. VAT)

Microchip, 8bit PIC, PIC18LF Microcontroller, 40MHz, 32 kB Flash, 44-Pin TQFP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC18LF

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

40MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of UART Channels

1

Number of I2C Channels

1

Number of CAN Channels

1

Pulse Width Modulation

1 (10 bit) (CCP), 1 (10 bit) (ECCP)

Dimensions

10 x 10 x 1.05mm

Width

10mm

Height

1.05mm

Number of LIN Channels

1

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Harvard

Maximum Number of Ethernet Channels

0

ADCs

11 x 10 bit

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more