Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 64 kB Flash, 44-Pin TQFP

RS Stock No.: 715-4132Brand: MicrochipManufacturers Part No.: PIC18LF46K22-I/PT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

64MHz

RAM Size

1.024 kB, 3.896 kB

Number of PWM Units

5 x 10 bit

Number of SPI Channels

2

Number of I2C Channels

2

Number of UART Channels

0

Number of USART Channels

2

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Dimensions

10 x 10 x 1mm

Height

1mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

ADCs

28 x 10 bit

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 x 10 bit, 2 (2 x 10 bit)

Width

10mm

Product details

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

AED 16.64

AED 16.64 Each (ex VAT)

AED 17.47

AED 17.47 Each (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 64 kB Flash, 44-Pin TQFP
Select packaging type

AED 16.64

AED 16.64 Each (ex VAT)

AED 17.47

AED 17.47 Each (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 64 kB Flash, 44-Pin TQFP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

64MHz

RAM Size

1.024 kB, 3.896 kB

Number of PWM Units

5 x 10 bit

Number of SPI Channels

2

Number of I2C Channels

2

Number of UART Channels

0

Number of USART Channels

2

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Dimensions

10 x 10 x 1mm

Height

1mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

ADCs

28 x 10 bit

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 x 10 bit, 2 (2 x 10 bit)

Width

10mm

Product details

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in