Microchip, 16bit PIC, PIC24E Microcontroller, 60MHz, 256 kB Flash, 44-Pin TQFP

RS Stock No.: 177-3572Brand: MicrochipManufacturers Part No.: PIC24EP256MC204-I/PT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC24E

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

256 kB

Maximum Frequency

60MHz

RAM Size

32 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of I2C Channels

2

Number of UART Channels

2

Number of CAN Channels

0

Pulse Width Modulation

1 (6 Channel)

Dimensions

10 x 10 x 1.05mm

Width

10mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

9 x 12 bit

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,805.60

AED 17.535 Each (In a Tray of 160) (ex VAT)

AED 2,945.88

AED 18.412 Each (In a Tray of 160) (inc. VAT)

Microchip, 16bit PIC, PIC24E Microcontroller, 60MHz, 256 kB Flash, 44-Pin TQFP

AED 2,805.60

AED 17.535 Each (In a Tray of 160) (ex VAT)

AED 2,945.88

AED 18.412 Each (In a Tray of 160) (inc. VAT)

Microchip, 16bit PIC, PIC24E Microcontroller, 60MHz, 256 kB Flash, 44-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC24E

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

256 kB

Maximum Frequency

60MHz

RAM Size

32 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of I2C Channels

2

Number of UART Channels

2

Number of CAN Channels

0

Pulse Width Modulation

1 (6 Channel)

Dimensions

10 x 10 x 1.05mm

Width

10mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

9 x 12 bit

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more