Microchip, 16bit PIC, PIC24E Microcontroller, 60MHz, 536 kB Flash, 144-Pin TQFP

RS Stock No.: 177-3574Brand: MicrochipManufacturers Part No.: PIC24EP512GU814-I/PH
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC24E

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

536 kB

Maximum Frequency

60MHz

RAM Size

52 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

4

Number of UART Channels

4

Number of CAN Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of I2C Channels

2

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

32 x 10/12 bit

Length

16mm

Number of ADC Units

2

Automotive Standard

AEC-Q100

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (16 Channel)

Dimensions

16 x 16 x 1.05mm

Width

16mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 4,540.72

AED 50.452 Each (In a Tray of 90) (ex VAT)

AED 4,767.76

AED 52.975 Each (In a Tray of 90) (inc. VAT)

Microchip, 16bit PIC, PIC24E Microcontroller, 60MHz, 536 kB Flash, 144-Pin TQFP

AED 4,540.72

AED 50.452 Each (In a Tray of 90) (ex VAT)

AED 4,767.76

AED 52.975 Each (In a Tray of 90) (inc. VAT)

Microchip, 16bit PIC, PIC24E Microcontroller, 60MHz, 536 kB Flash, 144-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC24E

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

536 kB

Maximum Frequency

60MHz

RAM Size

52 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

4

Number of UART Channels

4

Number of CAN Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of I2C Channels

2

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

32 x 10/12 bit

Length

16mm

Number of ADC Units

2

Automotive Standard

AEC-Q100

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (16 Channel)

Dimensions

16 x 16 x 1.05mm

Width

16mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more