Technical Document
Specifications
Brand
MicrochipFamily Name
PIC24F
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
14
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
4 kB
Maximum Frequency
32MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
1 x 16 bit
Number of SPI Channels
1
Number of USART Channels
0
Number of UART Channels
1
Number of I2C Channels
1
Number of CAN Channels
0
Typical Operating Supply Voltage
1.8 → 3.6 V
Pulse Width Modulation
1 (16 bit) (Compare/PWM)
Minimum Operating Temperature
-40 °C
Height
1.05mm
Number of LIN Channels
0
Dimensions
5.1 x 4.5 x 1.05mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
5.1mm
ADCs
7 x 10 bit
Width
4.5mm
Product details
PIC24F04KA200/201 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
AED 7.98
AED 7.98 Each (ex VAT)
AED 8.38
AED 8.38 Each (inc. VAT)
Standard
1
AED 7.98
AED 7.98 Each (ex VAT)
AED 8.38
AED 8.38 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | AED 7.98 |
25 - 99 | AED 7.88 |
100+ | AED 7.72 |
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC24F
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
14
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
4 kB
Maximum Frequency
32MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
1 x 16 bit
Number of SPI Channels
1
Number of USART Channels
0
Number of UART Channels
1
Number of I2C Channels
1
Number of CAN Channels
0
Typical Operating Supply Voltage
1.8 → 3.6 V
Pulse Width Modulation
1 (16 bit) (Compare/PWM)
Minimum Operating Temperature
-40 °C
Height
1.05mm
Number of LIN Channels
0
Dimensions
5.1 x 4.5 x 1.05mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
5.1mm
ADCs
7 x 10 bit
Width
4.5mm
Product details