Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 128 kB Flash, 64-Pin TQFP

RS Stock No.: 754-2289Brand: MicrochipManufacturers Part No.: PIC24FJ128GA306-I/PT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC24FJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

7 x 16 bit

Number of SPI Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

2 → 3.6 V

Number of CAN Channels

0

Number of I2C Channels

2

Number of UART Channels

4

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

7 (16 bit) (CCP)

Dimensions

10 x 10 x 1.05mm

Width

10mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Modified Harvard

Maximum Number of Ethernet Channels

0

ADCs

16 x 10/12 bit

Length

10mm

Number of ADC Units

1

Number of PCI Channels

0

Program Memory Type

Flash

Country of Origin

Thailand

Product details

PIC24FJxxxGA306/308/310 16-Bit Flash Microcontrollers

PIC24 Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 21.37

AED 21.37 Each (ex VAT)

AED 22.44

AED 22.44 Each (inc. VAT)

Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 128 kB Flash, 64-Pin TQFP
Select packaging type

AED 21.37

AED 21.37 Each (ex VAT)

AED 22.44

AED 22.44 Each (inc. VAT)

Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 128 kB Flash, 64-Pin TQFP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC24FJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

7 x 16 bit

Number of SPI Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

2 → 3.6 V

Number of CAN Channels

0

Number of I2C Channels

2

Number of UART Channels

4

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

7 (16 bit) (CCP)

Dimensions

10 x 10 x 1.05mm

Width

10mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Modified Harvard

Maximum Number of Ethernet Channels

0

ADCs

16 x 10/12 bit

Length

10mm

Number of ADC Units

1

Number of PCI Channels

0

Program Memory Type

Flash

Country of Origin

Thailand

Product details

PIC24FJxxxGA306/308/310 16-Bit Flash Microcontrollers

PIC24 Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more