Technical Document
Specifications
Brand
MicrochipFamily Name
PIC24FJ
Package Type
SPDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
128 kB
Maximum Frequency
32MHz
RAM Size
8 kB
USB Channels
1
Number of PWM Units
1 x 16 bit
Number of SPI Channels
3
Number of UART Channels
4
Number of I2C Channels
2
Number of CAN Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
2 → 3.6 V
Number of Ethernet Channels
0
Length
35.56mm
ADCs
9 x 10/12 bit
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Harvard
Height
3.81mm
Number of LIN Channels
4
Width
0.295in
Dimensions
1.4 x 0.295 x 0.15in
Pulse Width Modulation
1 (6 x 16 bit)
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Program Memory Type
Flash
Number of PCI Channels
0
Product details
PIC24FJxxxGB202/204 16-Bit Flash Microcontrollers
The PIC24FJxxxGB202/204 family of microcontrollers from Microchip is a range of 16-bit MCUs based upon the PIC24F core, offering up to 16MIPS performance. Key features of these devices include an on-board Cryptographic Engine plus USB On-the-Go and Extreme Low-Power technologies.
Microcontroller Features
32 MHz Max. CPU Speed
20 or 34 I/O Pins – Model Dependant
8 MHz Internal Oscillator
Extreme Low-Power (XLP) Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR) and Deep Sleep Brown-Out (DSBOR)
Extended Watchdog Timer (WDT) and Ultra Low-power Watchdog Timers (ULPW)
High/Low-Voltage Detection (HLVD) Module
In-Circuit Serial Programming (ICSP) and In-Circuit Emulation (ICE)
Peripherals
Cryptographic Engine
USB Module – USB On-the-Go Compliant
10/12-Bit 12-Channel Analogue-to-Digital Converter
Three Comparators
Five 16-Bit Timers/Counters
Three Voltage References
Charge Time Measurement Unit (CTMU)
Six Input Capture Modules
Six Output Compare/PWM Modules
Programmable 32-Bit Cyclic Redundancy Check (CRC)
Digital Signal Modulator – Provides FSK & PSK Modulation
Hardware Real-Time Clock/Calendar (RTCC)
Six-Channel Direct Memory Access (DMA)
Three SPI Modules
Two I2C Modules
Four UART Modules – Two Supporting Smart Card ISO 7816
PIC24 Microcontrollers
AED 49.88
AED 24.938 Each (In a Pack of 2) (ex VAT)
AED 52.37
AED 26.185 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 49.88
AED 24.938 Each (In a Pack of 2) (ex VAT)
AED 52.37
AED 26.185 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 24.938 | AED 49.88 |
10 - 22 | AED 23.31 | AED 46.62 |
24 - 98 | AED 21.892 | AED 43.78 |
100+ | AED 21.21 | AED 42.42 |
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC24FJ
Package Type
SPDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
128 kB
Maximum Frequency
32MHz
RAM Size
8 kB
USB Channels
1
Number of PWM Units
1 x 16 bit
Number of SPI Channels
3
Number of UART Channels
4
Number of I2C Channels
2
Number of CAN Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
2 → 3.6 V
Number of Ethernet Channels
0
Length
35.56mm
ADCs
9 x 10/12 bit
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Harvard
Height
3.81mm
Number of LIN Channels
4
Width
0.295in
Dimensions
1.4 x 0.295 x 0.15in
Pulse Width Modulation
1 (6 x 16 bit)
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Program Memory Type
Flash
Number of PCI Channels
0
Product details
PIC24FJxxxGB202/204 16-Bit Flash Microcontrollers
The PIC24FJxxxGB202/204 family of microcontrollers from Microchip is a range of 16-bit MCUs based upon the PIC24F core, offering up to 16MIPS performance. Key features of these devices include an on-board Cryptographic Engine plus USB On-the-Go and Extreme Low-Power technologies.
Microcontroller Features
32 MHz Max. CPU Speed
20 or 34 I/O Pins – Model Dependant
8 MHz Internal Oscillator
Extreme Low-Power (XLP) Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR) and Deep Sleep Brown-Out (DSBOR)
Extended Watchdog Timer (WDT) and Ultra Low-power Watchdog Timers (ULPW)
High/Low-Voltage Detection (HLVD) Module
In-Circuit Serial Programming (ICSP) and In-Circuit Emulation (ICE)
Peripherals
Cryptographic Engine
USB Module – USB On-the-Go Compliant
10/12-Bit 12-Channel Analogue-to-Digital Converter
Three Comparators
Five 16-Bit Timers/Counters
Three Voltage References
Charge Time Measurement Unit (CTMU)
Six Input Capture Modules
Six Output Compare/PWM Modules
Programmable 32-Bit Cyclic Redundancy Check (CRC)
Digital Signal Modulator – Provides FSK & PSK Modulation
Hardware Real-Time Clock/Calendar (RTCC)
Six-Channel Direct Memory Access (DMA)
Three SPI Modules
Two I2C Modules
Four UART Modules – Two Supporting Smart Card ISO 7816