Technical Document
Specifications
Brand
MicrochipFamily Name
PIC24FJ
Package Type
SPDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
64 kB
Maximum Frequency
32MHz
RAM Size
8 kB
USB Channels
0
Number of PWM Units
1 x 16 bit
Number of SPI Channels
2
Number of USART Channels
0
Typical Operating Supply Voltage
2 → 3.6 V
Number of I2C Channels
2
Number of UART Channels
2
Number of CAN Channels
0
Width
0.295in
Height
3.81mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Modified Harvard
Maximum Number of Ethernet Channels
0
ADCs
10 x 10 bit
Length
35.56mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Pulse Width Modulation
1 (5 x 16 bit)
Dimensions
1.4 x 0.295 x 0.15in
Product details
PIC24FJxxGA002/004 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
AED 302.40
AED 20.16 Each (In a Tube of 15) (ex VAT)
AED 317.52
AED 21.168 Each (In a Tube of 15) (inc. VAT)
15
AED 302.40
AED 20.16 Each (In a Tube of 15) (ex VAT)
AED 317.52
AED 21.168 Each (In a Tube of 15) (inc. VAT)
Stock information temporarily unavailable.
15
Stock information temporarily unavailable.
Quantity | Unit price | Per Tube |
---|---|---|
15 - 15 | AED 20.16 | AED 302.40 |
30 - 90 | AED 19.635 | AED 294.52 |
105+ | AED 17.955 | AED 269.32 |
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC24FJ
Package Type
SPDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
64 kB
Maximum Frequency
32MHz
RAM Size
8 kB
USB Channels
0
Number of PWM Units
1 x 16 bit
Number of SPI Channels
2
Number of USART Channels
0
Typical Operating Supply Voltage
2 → 3.6 V
Number of I2C Channels
2
Number of UART Channels
2
Number of CAN Channels
0
Width
0.295in
Height
3.81mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Modified Harvard
Maximum Number of Ethernet Channels
0
ADCs
10 x 10 bit
Length
35.56mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Pulse Width Modulation
1 (5 x 16 bit)
Dimensions
1.4 x 0.295 x 0.15in
Product details