Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 64 kB Flash, 64-Pin TQFP

RS Stock No.: 666-9529Brand: MicrochipManufacturers Part No.: PIC24FJ64GB106-I/PT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC24FJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

RAM Size

16 kB

USB Channels

1 x OTG

Number of PWM Units

9 x 16 bit

Number of SPI Channels

3

Number of UART Channels

4

Number of I2C Channels

3

Typical Operating Supply Voltage

2 → 3.6 V

Number of CAN Channels

0

Number of USART Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

16 x 10 bit

Width

10mm

Pulse Width Modulation

9 x 16 bit (Compare/PWM)

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

0

Dimensions

10 x 10 x 1.05mm

Program Memory Type

Flash

Product details

PIC24FJxxxGB106/108/110 16-Bit Flash Microcontrollers

PIC24 Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 27.62

AED 27.62 Each (ex VAT)

AED 29.00

AED 29.00 Each (inc. VAT)

Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 64 kB Flash, 64-Pin TQFP
Select packaging type

AED 27.62

AED 27.62 Each (ex VAT)

AED 29.00

AED 29.00 Each (inc. VAT)

Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 64 kB Flash, 64-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC24FJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

RAM Size

16 kB

USB Channels

1 x OTG

Number of PWM Units

9 x 16 bit

Number of SPI Channels

3

Number of UART Channels

4

Number of I2C Channels

3

Typical Operating Supply Voltage

2 → 3.6 V

Number of CAN Channels

0

Number of USART Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

16 x 10 bit

Width

10mm

Pulse Width Modulation

9 x 16 bit (Compare/PWM)

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

0

Dimensions

10 x 10 x 1.05mm

Program Memory Type

Flash

Product details

PIC24FJxxxGB106/108/110 16-Bit Flash Microcontrollers

PIC24 Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more