Technical Document
Specifications
Brand
MicrochipFamily Name
PIC
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
64 kB
Maximum Frequency
32MHz
Program Memory Type
Flash
Stock information temporarily unavailable.
AED 44.62
AED 8.925 Each (In a Pack of 5) (ex VAT)
AED 46.85
AED 9.371 Each (In a Pack of 5) (inc. VAT)
Microchip, 16bit PIC, PIC Microcontroller MCU, 32MHz, 64 kB Flash, 28-Pin QFN
Select packaging type
Standard
5
AED 44.62
AED 8.925 Each (In a Pack of 5) (ex VAT)
AED 46.85
AED 9.371 Each (In a Pack of 5) (inc. VAT)
Microchip, 16bit PIC, PIC Microcontroller MCU, 32MHz, 64 kB Flash, 28-Pin QFN
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | AED 8.925 | AED 44.62 |
10 - 20 | AED 8.768 | AED 43.84 |
25 - 95 | AED 8.138 | AED 40.69 |
100+ | AED 7.98 | AED 39.90 |
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
64 kB
Maximum Frequency
32MHz
Program Memory Type
Flash