Technical Document
Specifications
Brand
MicrochipFamily Name
PIC24HJ
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
18
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
12 kB
Maximum Frequency
40MIPS
RAM Size
1 kB
USB Channels
0
Number of PWM Units
2 x 16 bit
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
3 → 3.6 V
Number of I2C Channels
1
Number of UART Channels
1
Automotive Standard
AEC-Q100
Maximum Operating Temperature
+85 °C
Instruction Set Architecture
RISC
ADCs
6 x 10/12 bit
Length
11.55mm
Number of ADC Units
1
Dimensions
11.55 x 7.5 x 2.35mm
Height
2.35mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Maximum Number of Ethernet Channels
0
Pulse Width Modulation
2 (16 bit)
Width
7.5mm
Product details
PIC24HJ12GP201/202 16-Bit Microcontrollers
PIC24 Microcontrollers
AED 87.41
AED 17.482 Each (In a Pack of 5) (ex VAT)
AED 91.78
AED 18.356 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 87.41
AED 17.482 Each (In a Pack of 5) (ex VAT)
AED 91.78
AED 18.356 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 17.482 | AED 87.41 |
25 - 95 | AED 16.958 | AED 84.79 |
100+ | AED 16.328 | AED 81.64 |
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC24HJ
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
18
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
12 kB
Maximum Frequency
40MIPS
RAM Size
1 kB
USB Channels
0
Number of PWM Units
2 x 16 bit
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
3 → 3.6 V
Number of I2C Channels
1
Number of UART Channels
1
Automotive Standard
AEC-Q100
Maximum Operating Temperature
+85 °C
Instruction Set Architecture
RISC
ADCs
6 x 10/12 bit
Length
11.55mm
Number of ADC Units
1
Dimensions
11.55 x 7.5 x 2.35mm
Height
2.35mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Maximum Number of Ethernet Channels
0
Pulse Width Modulation
2 (16 bit)
Width
7.5mm
Product details