Microchip, 16bit PIC, PIC24HJ Microcontroller, 40MIPS, 256 kB Flash, 100-Pin TQFP

RS Stock No.: 889-6020Brand: MicrochipManufacturers Part No.: PIC24HJ256GP610A-I/PT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC24HJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

256 kB

Maximum Frequency

40MIPS

RAM Size

16 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

2

Number of CAN Channels

2

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

3 → 3.6 V

Number of USART Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Length

12mm

ADCs

32 x 10/12 bit

Dimensions

12 x 12 x 1.05mm

Pulse Width Modulation

8 x 16 bit

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Height

1.05mm

Number of LIN Channels

0

Width

12mm

Country of Origin

Thailand

Product details

PIC24HJxxxGPx06A/x08A/x10A 16-Bit Microcontrollers

PIC24 Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 4,510.70

AED 37.905 Each (In a Tray of 119) (ex VAT)

AED 4,736.23

AED 39.80 Each (In a Tray of 119) (inc. VAT)

Microchip, 16bit PIC, PIC24HJ Microcontroller, 40MIPS, 256 kB Flash, 100-Pin TQFP

AED 4,510.70

AED 37.905 Each (In a Tray of 119) (ex VAT)

AED 4,736.23

AED 39.80 Each (In a Tray of 119) (inc. VAT)

Microchip, 16bit PIC, PIC24HJ Microcontroller, 40MIPS, 256 kB Flash, 100-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC24HJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

256 kB

Maximum Frequency

40MIPS

RAM Size

16 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

2

Number of CAN Channels

2

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

3 → 3.6 V

Number of USART Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Length

12mm

ADCs

32 x 10/12 bit

Dimensions

12 x 12 x 1.05mm

Pulse Width Modulation

8 x 16 bit

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Height

1.05mm

Number of LIN Channels

0

Width

12mm

Country of Origin

Thailand

Product details

PIC24HJxxxGPx06A/x08A/x10A 16-Bit Microcontrollers

PIC24 Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more