Microchip, 32bit microAptiv CPU, PIC32MM Microcontroller, 25MHz, 256 kB Flash, 48-Pin TQFP

RS Stock No.: 144-9561Brand: MicrochipManufacturers Part No.: PIC32MM0256GPM048-I/PT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC32MM

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

microAptiv CPU

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

25MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

3

Number of I2C Channels

3

Number of UART Channels

3

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2 → 3.6 V

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MIPS32

Maximum Number of Ethernet Channels

0

ADCs

17 x 12 bit

Length

7mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (24 Channel)

Dimensions

7 x 7 x 1.05mm

Width

7mm

Height

1.05mm

Number of LIN Channels

3

Number of Ethernet Channels

0

Country of Origin

United States

Product details

PIC32MMxxxxGPM 32-Bit Microcontrollers

Microchip 32-bit PIC32MM family microcontrollers with microAptiv™ UC core and ECC Flash program memory. They feature the microMIPS™ instruction set for 35% smaller code while retaining 98% performance compared to MIPS32 processors. These PIC32MM MCUs are from Microchip's lowest power and most cost-effective family of 32-bit PIC32 microcontrollers. They are high performance general purpose MCUs ideal for applications demanding low power and longer battery life.
Featuring core-independent peripherals, these MCUs offload key functions from the CPU. The devices are fully supported by Microchip’s MPLAB® Code Configurator (MCC) software to help simplify designs. Typical target applications include IoT sensor nodes, environmental monitoring devices, portable medical or fitness devices, building automation/control and low-cost motor control applications.
These 'GPM' parts represent an upgrade path from the 'GPL' parts in that they contain more memory and provide USB 2.0 Host, Device and OTG connectivity.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 65.36

AED 13.072 Each (In a Pack of 5) (ex VAT)

AED 68.63

AED 13.726 Each (In a Pack of 5) (inc. VAT)

Microchip, 32bit microAptiv CPU, PIC32MM Microcontroller, 25MHz, 256 kB Flash, 48-Pin TQFP
Select packaging type

AED 65.36

AED 13.072 Each (In a Pack of 5) (ex VAT)

AED 68.63

AED 13.726 Each (In a Pack of 5) (inc. VAT)

Microchip, 32bit microAptiv CPU, PIC32MM Microcontroller, 25MHz, 256 kB Flash, 48-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC32MM

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

microAptiv CPU

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

25MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

3

Number of I2C Channels

3

Number of UART Channels

3

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2 → 3.6 V

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MIPS32

Maximum Number of Ethernet Channels

0

ADCs

17 x 12 bit

Length

7mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (24 Channel)

Dimensions

7 x 7 x 1.05mm

Width

7mm

Height

1.05mm

Number of LIN Channels

3

Number of Ethernet Channels

0

Country of Origin

United States

Product details

PIC32MMxxxxGPM 32-Bit Microcontrollers

Microchip 32-bit PIC32MM family microcontrollers with microAptiv™ UC core and ECC Flash program memory. They feature the microMIPS™ instruction set for 35% smaller code while retaining 98% performance compared to MIPS32 processors. These PIC32MM MCUs are from Microchip's lowest power and most cost-effective family of 32-bit PIC32 microcontrollers. They are high performance general purpose MCUs ideal for applications demanding low power and longer battery life.
Featuring core-independent peripherals, these MCUs offload key functions from the CPU. The devices are fully supported by Microchip’s MPLAB® Code Configurator (MCC) software to help simplify designs. Typical target applications include IoT sensor nodes, environmental monitoring devices, portable medical or fitness devices, building automation/control and low-cost motor control applications.
These 'GPM' parts represent an upgrade path from the 'GPL' parts in that they contain more memory and provide USB 2.0 Host, Device and OTG connectivity.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more