Microchip, 32bit PIC, PIC32MX Microcontroller, 80MHz, 12 kB, 512 kB Flash, 64-Pin TQFP

RS Stock No.: 666-9620Brand: MicrochipManufacturers Part No.: PIC32MX340F512H-80I/PTDistrelec Article No.: 17387423
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC32MX

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

12 kB, 512 kB

Maximum Frequency

80MHz

RAM Size

32 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

0

Number of I2C Channels

2

Number of UART Channels

2

Typical Operating Supply Voltage

2.3 → 3.6 V

Pulse Width Modulation

5 (CCP)

Width

10mm

Instruction Set Architecture

RISC

ADCs

16 x 10 bit

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

10 x 10 x 1.05mm

Height

1.05mm

Number of LIN Channels

0

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Product details

PIC32MX320/340/360/420/440/460 32-Bit Microcontrollers

The Microchip PIC32MX320/340/360/420/440/460 family of microcontrollers are high-performance 32-bit devices based upon the powerful MIPS M4K Core. The rich set of integrated on-board peripherals and other features make these MCUs General Purpose devices suitable for a variety of applications, including those requiring USB communication.

Microcontroller Features

MIPS32® M4K® 32-bit core with 5-stage pipeline
80 MHz maximum frequency - 1.56 DMIPS/MHz (Dhrystone 2.1) performance at 0 wait state Flash access
Single-cycle multiply and high-performance divide unit
MIPS16e® mode for up to 40% smaller code size
Two sets of 32 core register files (32-bit) to reduce interrupt latency
Prefetch Cache module to speed execution from Flash
Operating temperature range of -40°C to +105°C
Pin-compatible with most PIC24/dsPIC® DSC devices
Multiple power management modes
Multiple interrupt vectors with individually programmable priority
Fail-Safe Clock Monitor Mode
Configurable Watchdog Timer with on-chip Low-Power RC Oscillator for reliable operation
Internal 8 MHz and 32 kHz oscillators
3 MHz to 25 MHz crystal oscillator

Peripherals

10-bit Analogue to Digital Converter (ADC) – 16 Channels
Atomic SET, CLEAR and INVERT operation on select peripheral registers
Up to 4-channel hardware DMA with automatic data size detection
USB 2.0-compliant full-speed device and On-The-Go (OTG) controller – has a dedicated DMA channel
Separate PLLs for CPU and USB clocks
Two I2C™ modules
Two UART modules
Two SPI modules
Parallel Master and Slave Port (PMP/PSP) with 8-bit and 16-bit data and up to 16 address lines
Hardware Real-Time Clock and Calendar (RTCC)
Five 16-bit Timers/Counters – option to pair to create two 32-bit Timers
Five capture inputs
Five compare/PWM outputs
Five external interrupt pins
High-Speed I/O pins capable of toggling at up to 80 MHz
High-current sink/source (18 mA/18 mA) on all I/O pins
Configurable open-drain output on digital I/O pins

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 31.03

AED 31.03 Each (ex VAT)

AED 32.58

AED 32.58 Each (inc. VAT)

Microchip, 32bit PIC, PIC32MX Microcontroller, 80MHz, 12 kB, 512 kB Flash, 64-Pin TQFP
Select packaging type

AED 31.03

AED 31.03 Each (ex VAT)

AED 32.58

AED 32.58 Each (inc. VAT)

Microchip, 32bit PIC, PIC32MX Microcontroller, 80MHz, 12 kB, 512 kB Flash, 64-Pin TQFP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC32MX

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

12 kB, 512 kB

Maximum Frequency

80MHz

RAM Size

32 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

0

Number of I2C Channels

2

Number of UART Channels

2

Typical Operating Supply Voltage

2.3 → 3.6 V

Pulse Width Modulation

5 (CCP)

Width

10mm

Instruction Set Architecture

RISC

ADCs

16 x 10 bit

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

10 x 10 x 1.05mm

Height

1.05mm

Number of LIN Channels

0

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Product details

PIC32MX320/340/360/420/440/460 32-Bit Microcontrollers

The Microchip PIC32MX320/340/360/420/440/460 family of microcontrollers are high-performance 32-bit devices based upon the powerful MIPS M4K Core. The rich set of integrated on-board peripherals and other features make these MCUs General Purpose devices suitable for a variety of applications, including those requiring USB communication.

Microcontroller Features

MIPS32® M4K® 32-bit core with 5-stage pipeline
80 MHz maximum frequency - 1.56 DMIPS/MHz (Dhrystone 2.1) performance at 0 wait state Flash access
Single-cycle multiply and high-performance divide unit
MIPS16e® mode for up to 40% smaller code size
Two sets of 32 core register files (32-bit) to reduce interrupt latency
Prefetch Cache module to speed execution from Flash
Operating temperature range of -40°C to +105°C
Pin-compatible with most PIC24/dsPIC® DSC devices
Multiple power management modes
Multiple interrupt vectors with individually programmable priority
Fail-Safe Clock Monitor Mode
Configurable Watchdog Timer with on-chip Low-Power RC Oscillator for reliable operation
Internal 8 MHz and 32 kHz oscillators
3 MHz to 25 MHz crystal oscillator

Peripherals

10-bit Analogue to Digital Converter (ADC) – 16 Channels
Atomic SET, CLEAR and INVERT operation on select peripheral registers
Up to 4-channel hardware DMA with automatic data size detection
USB 2.0-compliant full-speed device and On-The-Go (OTG) controller – has a dedicated DMA channel
Separate PLLs for CPU and USB clocks
Two I2C™ modules
Two UART modules
Two SPI modules
Parallel Master and Slave Port (PMP/PSP) with 8-bit and 16-bit data and up to 16 address lines
Hardware Real-Time Clock and Calendar (RTCC)
Five 16-bit Timers/Counters – option to pair to create two 32-bit Timers
Five capture inputs
Five compare/PWM outputs
Five external interrupt pins
High-Speed I/O pins capable of toggling at up to 80 MHz
High-current sink/source (18 mA/18 mA) on all I/O pins
Configurable open-drain output on digital I/O pins

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more