Microchip, 32bit PIC, PIC32MX Microcontroller, 80MHz, 64 kB Flash, 64-Pin TQFP

RS Stock No.: 715-4148Brand: MicrochipManufacturers Part No.: PIC32MX534F064H-I/PT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC32MX

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

80MHz

RAM Size

12 kB, 16 kB

USB Channels

1 x Device, 1 x OTG

Number of PWM Units

1 x 16/32 bit

Number of SPI Channels

3

Number of USART Channels

0

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of I2C Channels

4

Number of UART Channels

6

Number of CAN Channels

1

Dimensions

10 x 10 x 1mm

Height

1mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

5 x 16/32 bit

Width

10mm

Instruction Set Architecture

RISC

ADCs

16 x 10 bit

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

PIC32MX5x4/5x5/6x4/6x5/7x4/7x5 32-Bit Microcontrollers

The Microchip PIC32MX5xx/6xx/7xx family of Microcontrollers are high-performance 32-bit devices based upon the powerful MIPS M4K Core. The rich set of integrated on-board peripherals including USB, CAN and Ethernet connectivity make these MCUs suitable for a variety of applications. The External Graphics Interface is capable of driving a LCD directly.

The MPLAB® Harmony Integrated Software Framework is Microchip’s development platform for PIC32 MCUs. This IDE is an integrated single platform that combines different drivers and libraries together, simplifying development that allows for faster time-to-market for finished products. Visit microchip.com/harmony for more information.

Microcontroller Features

MIPS32® M4K® 32-bit Core
80 MHz maximum frequency - 105 DMIPS
MIPS16e® mode for up to 40% smaller code size
Low-power management modes
Fail-Safe Clock Monitor (FSCM)
Independent Watchdog Timer
0.9% Internal Oscillator
Programmable PLLs and Oscillator Clock Sources
Fast wake-up and start-up

Peripherals Features

External Graphics Interface with 34 Parallel Master Port (PMP) pins
USB 2.0 compliant full-speed OTG controller
10/100 Ethernet MAC with MII/RMII interface
CAN 2.0B Module
6 UART Modules – 20 Mbps
4-Wire SPI Modules – 3 or 4, dependant on model
I2C Modules with SMBus support – 4 or 5, dependant on model
Parallel Master Port (PMP)
Direct Memory Access – 4, 6 or 8, dependant on model
10-Bit 1 Msps ADC – 16 Channels
2 Comparators
5 General Purpose Timers
5 Output Compare (OC) and 5 Input Compare (IC) Modules
Real-Time Clock and Calendar (RTCC) Module

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 24.62

AED 24.62 Each (ex VAT)

AED 25.85

AED 25.85 Each (inc. VAT)

Microchip, 32bit PIC, PIC32MX Microcontroller, 80MHz, 64 kB Flash, 64-Pin TQFP
Select packaging type

AED 24.62

AED 24.62 Each (ex VAT)

AED 25.85

AED 25.85 Each (inc. VAT)

Microchip, 32bit PIC, PIC32MX Microcontroller, 80MHz, 64 kB Flash, 64-Pin TQFP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC32MX

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

80MHz

RAM Size

12 kB, 16 kB

USB Channels

1 x Device, 1 x OTG

Number of PWM Units

1 x 16/32 bit

Number of SPI Channels

3

Number of USART Channels

0

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of I2C Channels

4

Number of UART Channels

6

Number of CAN Channels

1

Dimensions

10 x 10 x 1mm

Height

1mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

5 x 16/32 bit

Width

10mm

Instruction Set Architecture

RISC

ADCs

16 x 10 bit

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

PIC32MX5x4/5x5/6x4/6x5/7x4/7x5 32-Bit Microcontrollers

The Microchip PIC32MX5xx/6xx/7xx family of Microcontrollers are high-performance 32-bit devices based upon the powerful MIPS M4K Core. The rich set of integrated on-board peripherals including USB, CAN and Ethernet connectivity make these MCUs suitable for a variety of applications. The External Graphics Interface is capable of driving a LCD directly.

The MPLAB® Harmony Integrated Software Framework is Microchip’s development platform for PIC32 MCUs. This IDE is an integrated single platform that combines different drivers and libraries together, simplifying development that allows for faster time-to-market for finished products. Visit microchip.com/harmony for more information.

Microcontroller Features

MIPS32® M4K® 32-bit Core
80 MHz maximum frequency - 105 DMIPS
MIPS16e® mode for up to 40% smaller code size
Low-power management modes
Fail-Safe Clock Monitor (FSCM)
Independent Watchdog Timer
0.9% Internal Oscillator
Programmable PLLs and Oscillator Clock Sources
Fast wake-up and start-up

Peripherals Features

External Graphics Interface with 34 Parallel Master Port (PMP) pins
USB 2.0 compliant full-speed OTG controller
10/100 Ethernet MAC with MII/RMII interface
CAN 2.0B Module
6 UART Modules – 20 Mbps
4-Wire SPI Modules – 3 or 4, dependant on model
I2C Modules with SMBus support – 4 or 5, dependant on model
Parallel Master Port (PMP)
Direct Memory Access – 4, 6 or 8, dependant on model
10-Bit 1 Msps ADC – 16 Channels
2 Comparators
5 General Purpose Timers
5 Output Compare (OC) and 5 Input Compare (IC) Modules
Real-Time Clock and Calendar (RTCC) Module

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more