Technical Document
Specifications
Brand
MicrochipFamily Name
PIC32MZ
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
MIPS® MicroAptiv™
Data Bus Width
32bit
Program Memory Size
160 (Boot Flash) kB, 2.048 (Flash) MB
Maximum Frequency
200MHz
RAM Size
512 kB
USB Channels
3
Number of PWM Units
1 x 16/32 bit
Number of SPI Channels
6
Number of CAN Channels
2
Number of USART Channels
0
Number of I2C Channels
5
Typical Operating Supply Voltage
3.3 V
Number of UART Channels
6
Maximum Number of Ethernet Channels
1
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Harvard
Pulse Width Modulation
1 (9)
Program Memory Type
Flash
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
12mm
ADCs
40 x 10 bit
Height
1.05mm
Width
12mm
Dimensions
12 x 12 x 1.05mm
Number of Ethernet Channels
1
Product details
PIC32MZxxxxEF Embedded Connectivity 32-Bit Microcontrollers
The Microchip PIC32MZxxxxEF family of Microcontrollers are high-performance 32-bit devices based upon the powerful MIPS32® M-Class Core. These second-generation PIC32MZ devices feature an integrated hardware Floating-Point Unit (FPU) to add high performance and lower latency for applications requiring single or double precision maths operations. The FPU combined with an extensive set of on-board peripherals make these MCUs ideal candidates for process-intensive, high-speed applications.
The MPLAB® Harmony Integrated Software Framework is Microchips development platform for PIC32 MCUs. This IDE is an integrated single platform that combines different drivers and libraries together, simplifying development that allows for faster time-to-market. See www.microchip.com/harmony for more information.
Microcontroller Features
MIPS32® 32-Bit M-Class Core
200 MHz maximum frequency - 330 DMIPS
Floating Point Unit (FPU) for fast single and double-precision maths
microMIPS™ mode for up to 35% smaller code size
Code-efficient (C and Assembly) architecture
Low-power management modes
Fail-Safe Clock Monitor (FSCM)
Independent Watchdog Timer
Programmable PLLs and Oscillator Clock Sources
Fast wake-up and start-up
Peripheral Features
Graphics Interfaces
Audio Interfaces – communication via I2S, LJ and RJ; control via SPI and I2C
Memory Interfaces
Crypto Engine with Random Number Generator (RNG) for data encryption/decryption and authentication (AES, 3DES, SHA, MD5 and HMAC) – not available on all models
USB 2.0-compliant Hi-Speed On-The-Go (OTG) Controller
Two CAN Modules – not available on all models
Six UART Modules
4-Wire SPI Modules – 4 or 6, dependant on model
SQI Module
I2C Modules – 4 or 5, dependant on model
Parallel Master Port (PMP)
10/100 Ethernet with MII/RMII
12-Bit 18 Msps ADC Module – 24, 40 or 48 channels, model dependant
Two Comparators
Temperature Sensor
Nine 16-Bit Timers – Can be paired to provide up to 4 32-Bit Timers
Nine Output Compare (OC) and Input Compare (IC) Modules
Peripheral Pin Select (PPS)
Direct Memory Access (DMA) – 12, 16 or 18 channels, dependant on model
AED 68.41
AED 68.41 Each (ex VAT)
AED 71.83
AED 71.83 Each (inc. VAT)
Standard
1
AED 68.41
AED 68.41 Each (ex VAT)
AED 71.83
AED 71.83 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | AED 68.41 |
25 - 99 | AED 66.36 |
100+ | AED 63.94 |
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC32MZ
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
MIPS® MicroAptiv™
Data Bus Width
32bit
Program Memory Size
160 (Boot Flash) kB, 2.048 (Flash) MB
Maximum Frequency
200MHz
RAM Size
512 kB
USB Channels
3
Number of PWM Units
1 x 16/32 bit
Number of SPI Channels
6
Number of CAN Channels
2
Number of USART Channels
0
Number of I2C Channels
5
Typical Operating Supply Voltage
3.3 V
Number of UART Channels
6
Maximum Number of Ethernet Channels
1
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Harvard
Pulse Width Modulation
1 (9)
Program Memory Type
Flash
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
12mm
ADCs
40 x 10 bit
Height
1.05mm
Width
12mm
Dimensions
12 x 12 x 1.05mm
Number of Ethernet Channels
1
Product details
PIC32MZxxxxEF Embedded Connectivity 32-Bit Microcontrollers
The Microchip PIC32MZxxxxEF family of Microcontrollers are high-performance 32-bit devices based upon the powerful MIPS32® M-Class Core. These second-generation PIC32MZ devices feature an integrated hardware Floating-Point Unit (FPU) to add high performance and lower latency for applications requiring single or double precision maths operations. The FPU combined with an extensive set of on-board peripherals make these MCUs ideal candidates for process-intensive, high-speed applications.
The MPLAB® Harmony Integrated Software Framework is Microchips development platform for PIC32 MCUs. This IDE is an integrated single platform that combines different drivers and libraries together, simplifying development that allows for faster time-to-market. See www.microchip.com/harmony for more information.
Microcontroller Features
MIPS32® 32-Bit M-Class Core
200 MHz maximum frequency - 330 DMIPS
Floating Point Unit (FPU) for fast single and double-precision maths
microMIPS™ mode for up to 35% smaller code size
Code-efficient (C and Assembly) architecture
Low-power management modes
Fail-Safe Clock Monitor (FSCM)
Independent Watchdog Timer
Programmable PLLs and Oscillator Clock Sources
Fast wake-up and start-up
Peripheral Features
Graphics Interfaces
Audio Interfaces – communication via I2S, LJ and RJ; control via SPI and I2C
Memory Interfaces
Crypto Engine with Random Number Generator (RNG) for data encryption/decryption and authentication (AES, 3DES, SHA, MD5 and HMAC) – not available on all models
USB 2.0-compliant Hi-Speed On-The-Go (OTG) Controller
Two CAN Modules – not available on all models
Six UART Modules
4-Wire SPI Modules – 4 or 6, dependant on model
SQI Module
I2C Modules – 4 or 5, dependant on model
Parallel Master Port (PMP)
10/100 Ethernet with MII/RMII
12-Bit 18 Msps ADC Module – 24, 40 or 48 channels, model dependant
Two Comparators
Temperature Sensor
Nine 16-Bit Timers – Can be paired to provide up to 4 32-Bit Timers
Nine Output Compare (OC) and Input Compare (IC) Modules
Peripheral Pin Select (PPS)
Direct Memory Access (DMA) – 12, 16 or 18 channels, dependant on model