Microchip PLA133-97QAVAO Clock Buffer 56-Pin VQFN

RS Stock No.: 631-255Brand: MicrochipManufacturers Part No.: PLA133-97QAVAO
brand-logo
View all in Clock Buffers

Technical Document

Specifications

Number of Elements per Chip

15

Maximum Supply Current

15 mA

Maximum Input Frequency

250MHz

Mounting Type

Surface Mount

Package Type

VQFN

Pin Count

56

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 3,414.60

AED 14.228 Each (In a Box of 240) (ex VAT)

AED 3,585.33

AED 14.939 Each (In a Box of 240) (inc. VAT)

Microchip PLA133-97QAVAO Clock Buffer 56-Pin VQFN

AED 3,414.60

AED 14.228 Each (In a Box of 240) (ex VAT)

AED 3,585.33

AED 14.939 Each (In a Box of 240) (inc. VAT)

Microchip PLA133-97QAVAO Clock Buffer 56-Pin VQFN

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Elements per Chip

15

Maximum Supply Current

15 mA

Maximum Input Frequency

250MHz

Mounting Type

Surface Mount

Package Type

VQFN

Pin Count

56

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more