Dual-use

Microchip RN171-I/RM 3 to 3.7V WiFi Module, IEEE 802.11 GPIO, SPI, UART

RS Stock No.: 765-2881Brand: MicrochipManufacturers Part No.: RN171-I/RM
brand-logo
View all in Wi-Fi Modules

Technical Document

Specifications

Supported Protocol

IEEE 802.11

Supported Security Standards

WEP, WPA, WPA2

Supported Bus Interfaces

GPIO, SPI, UART

Supply Voltage

3 to 3.7V

Dimensions

27 x 18 x 3.1mm

Height

3.1mm

Length

27mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

18mm

Product details

RN-171 802.11b/g WiFi Modules

The Microchip RN171 is a compact 802.11b/g WiFi Module that simplifies adding WiFi connectivity into designs.

The module integrates all the required hardware with an on-board TCP/IP stack to provide a full featured 802.11b/g module. Configuration of the RN171 is via simple ASCII commands over UART.

The Power Management features of the RN171 are ideal for portable, battery powered applications. The module features Battery Boost Circuitry and in Sleep Mode consumes only 4 μA.

Device Features

Complete, Embedded 2.4 GHz IEEE 802.11b/g Wireless LAN Module
14 GPIO Pins (Four GPIOs shared with UART)
Eight Analogue Sensor Inputs
Compact Form Factor: 26.67 x 17.78 x 3.18 mm
Integrated Crystal, Internal Voltage Regulator, Matching Circuitry, Power Amplifier
Configured using Simple ASCII Commands
Supports Infrastructure and SoftAp Networking Modes
Built-in Networking Applications: TCP, UDP, DHCP, DNS, ICMP, ARP, HTTP Client, and
FTP Client
Complete On-Board TCP/IP Networking Stack
Unique MAC Address
Upgrade Firmware Over the Air using FTP
Supports WiFi Protected Setup (WPS)
Security: WEP-128, WPA-PSK (TKIP), WPA2-PSK (AES)

RF Features

Frequency: 2.412 to 2.462 GHz
802.11b Modulation Compatibility: DSSS (CCK-11, CCK-5.5, DQPSK-2, DBPSK-1)
802.11g Modulation Compatibility: OFDM
Receive (Rx) Sensitivity: -83 dBm (typical)
Power Output: 0 to +12 dBm

Power Management Features

Ultra Low-Power Sleep Mode (4 μA)
Battery Boost Control Circuitry
Real-Time Clock for Time Stamping, Auto-Sleep, and Auto-Wake

WLAN (Wireless Local Area Network) - Microchip Technology

You may be interested in
Stock information temporarily unavailable.

AED 160.96

AED 160.96 Each (ex VAT)

AED 169.01

AED 169.01 Each (inc. VAT)

Microchip RN171-I/RM 3 to 3.7V WiFi Module, IEEE 802.11 GPIO, SPI, UART

AED 160.96

AED 160.96 Each (ex VAT)

AED 169.01

AED 169.01 Each (inc. VAT)

Microchip RN171-I/RM 3 to 3.7V WiFi Module, IEEE 802.11 GPIO, SPI, UART
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Supported Protocol

IEEE 802.11

Supported Security Standards

WEP, WPA, WPA2

Supported Bus Interfaces

GPIO, SPI, UART

Supply Voltage

3 to 3.7V

Dimensions

27 x 18 x 3.1mm

Height

3.1mm

Length

27mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

18mm

Product details

RN-171 802.11b/g WiFi Modules

The Microchip RN171 is a compact 802.11b/g WiFi Module that simplifies adding WiFi connectivity into designs.

The module integrates all the required hardware with an on-board TCP/IP stack to provide a full featured 802.11b/g module. Configuration of the RN171 is via simple ASCII commands over UART.

The Power Management features of the RN171 are ideal for portable, battery powered applications. The module features Battery Boost Circuitry and in Sleep Mode consumes only 4 μA.

Device Features

Complete, Embedded 2.4 GHz IEEE 802.11b/g Wireless LAN Module
14 GPIO Pins (Four GPIOs shared with UART)
Eight Analogue Sensor Inputs
Compact Form Factor: 26.67 x 17.78 x 3.18 mm
Integrated Crystal, Internal Voltage Regulator, Matching Circuitry, Power Amplifier
Configured using Simple ASCII Commands
Supports Infrastructure and SoftAp Networking Modes
Built-in Networking Applications: TCP, UDP, DHCP, DNS, ICMP, ARP, HTTP Client, and
FTP Client
Complete On-Board TCP/IP Networking Stack
Unique MAC Address
Upgrade Firmware Over the Air using FTP
Supports WiFi Protected Setup (WPS)
Security: WEP-128, WPA-PSK (TKIP), WPA2-PSK (AES)

RF Features

Frequency: 2.412 to 2.462 GHz
802.11b Modulation Compatibility: DSSS (CCK-11, CCK-5.5, DQPSK-2, DBPSK-1)
802.11g Modulation Compatibility: OFDM
Receive (Rx) Sensitivity: -83 dBm (typical)
Power Output: 0 to +12 dBm

Power Management Features

Ultra Low-Power Sleep Mode (4 μA)
Battery Boost Control Circuitry
Real-Time Clock for Time Stamping, Auto-Sleep, and Auto-Wake

WLAN (Wireless Local Area Network) - Microchip Technology

You may be interested in