Microchip, LoRa Module Transceiver 868MHz, -146dBm Receiver Sensitivity

RS Stock No.: 180-7566Brand: MicrochipManufacturers Part No.: RN2483A-I/RM105
brand-logo
View all in LPWAN

Technical Document

Specifications

Maximum Output Power

14.1dBm

Receiver Sensitivity

-146dBm

Protocol Type

Lora

Supported Bus Interfaces

UART

Supply Voltage

3.6V

Dimensions

26.7 x 17.8 x 3.34mm

Height

3.34mm

Length

26.7mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

17.8mm

Country of Origin

United States

Stock information temporarily unavailable.

AED 81.43

AED 81.43 Each (ex VAT)

AED 85.50

AED 85.50 Each (inc. VAT)

Microchip, LoRa Module Transceiver 868MHz, -146dBm Receiver Sensitivity
Select packaging type

AED 81.43

AED 81.43 Each (ex VAT)

AED 85.50

AED 85.50 Each (inc. VAT)

Microchip, LoRa Module Transceiver 868MHz, -146dBm Receiver Sensitivity
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Output Power

14.1dBm

Receiver Sensitivity

-146dBm

Protocol Type

Lora

Supported Bus Interfaces

UART

Supply Voltage

3.6V

Dimensions

26.7 x 17.8 x 3.34mm

Height

3.34mm

Length

26.7mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

17.8mm

Country of Origin

United States