Technical Document
Specifications
Brand
MicrochipBluetooth Version
4.1
Maximum Output Power
7.5dBm
Receiver Sensitivity
-92.5dBm
Dimensions
11.5 x 19.5 x 2.5mm
Height
2.5mm
Length
11.5mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-30 °C
Width
19.5mm
Country of Origin
United States
AED 66.30
AED 66.30 Each (ex VAT)
AED 69.62
AED 69.62 Each (inc. VAT)
Standard
1
AED 66.30
AED 66.30 Each (ex VAT)
AED 69.62
AED 69.62 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipBluetooth Version
4.1
Maximum Output Power
7.5dBm
Receiver Sensitivity
-92.5dBm
Dimensions
11.5 x 19.5 x 2.5mm
Height
2.5mm
Length
11.5mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-30 °C
Width
19.5mm
Country of Origin
United States