Technical Document
Specifications
Brand
MicrochipBluetooth Class
Class 1
Bluetooth Version
2.1
Maximum Output Power
11.9dBm
Receiver Sensitivity
-86dBm
Dimensions
13.4 x 20 x 2mm
Height
2mm
Length
13.4mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
20mm
Country of Origin
Taiwan, Province Of China
AED 7,718.40
AED 120.60 Each (In a Tray of 64) (ex VAT)
AED 8,104.32
AED 126.63 Each (In a Tray of 64) (inc. VAT)
64
AED 7,718.40
AED 120.60 Each (In a Tray of 64) (ex VAT)
AED 8,104.32
AED 126.63 Each (In a Tray of 64) (inc. VAT)
64
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipBluetooth Class
Class 1
Bluetooth Version
2.1
Maximum Output Power
11.9dBm
Receiver Sensitivity
-86dBm
Dimensions
13.4 x 20 x 2mm
Height
2mm
Length
13.4mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
20mm
Country of Origin
Taiwan, Province Of China