Microchip RN4871-I/RM130 Bluetooth SoC 4.2

Technical Document
Specifications
Brand
MicrochipBluetooth Version
4.2
Maximum Output Power
0dBm
Receiver Sensitivity
-90dBm
Supported Bus Interfaces
I2C
Dimensions
9 x 11.5 x 2.1mm
Height
2.1mm
Length
9mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
11.5mm
AED 5,429.76
AED 42.42 Each (In a Tray of 128) (ex VAT)
AED 5,701.25
AED 44.541 Each (In a Tray of 128) (inc. VAT)
128
AED 5,429.76
AED 42.42 Each (In a Tray of 128) (ex VAT)
AED 5,701.25
AED 44.541 Each (In a Tray of 128) (inc. VAT)
128
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipBluetooth Version
4.2
Maximum Output Power
0dBm
Receiver Sensitivity
-90dBm
Supported Bus Interfaces
I2C
Dimensions
9 x 11.5 x 2.1mm
Height
2.1mm
Length
9mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
11.5mm