Technical Document
Specifications
Brand
MicrochipLAN Controller
No
IDE Controller
Yes
PCI Support
Yes
Number of I/O Channels
40
Serial ATA
No
DMA Controller
Yes
Mounting Type
Surface Mount
Package Type
VTQFP
Pin Count
128
Dimensions
14 x 14 x 1mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Country of Origin
Malaysia
Product details
SCH311x Super I/O Controllers
The SCH3114 Super I/O Controller chip integrates many standard PC motherboard hardware functions into a single device.
Functions
Watchdog Timer
Resume and Main Power-Good Generator
Programmable Clock Output to 16Hz
2.88MB Floppy Disk Controller for 2 x drives
Enhanced Digital Data Separator
Keyboard Controller, 8042 software compatible
4 x Multiple Full Function Serial Ports
Infrared Port, Multiprotocol, IrDA 1.0 Compliant
Multi-Mode™ Parallel Port with ChiProtect™
Hardware monitor for power supplies and temperature with fan control
IDE Reset Output and 3 x PCI Reset Buffers with Software Control Capability
Power Button Control and AC Power-Failure Recovery
Common Features
Low Pin Count Bus (LPC) Interface
Programmable Wake-up Event (PME) Interface
PC99, PC2001 Compliant
ACPI 2.0 Compliant
Serial IRQ Interface compatible with Serialized IRQ support for PCI Systems
ISA Plug-and-Play compatible Register Set
4 x Address Options for Power-On Configuration Port
System Management Interrupt (SMI)
40 x GPIO pins
6 x GPIO pins with VID compatible inputs
Support for Power Button on PS/2 Keyboard
Security Key Register (32 byte) for Device Authentication
+3.3Vdc operation (SIO block is +5V tolerant)
Operating temperature range: 0 to +70°C
RS Product Codes
672-6878 SCH3114-NU Super I/O Controller, 4 x serial ports
912-6861 SCH3114-NU Super I/O Controller, 4 x serial ports (Pack of 90)
Super I/O Controllers
The Super I/O Controller is a single chip that performs many functions that used to take several pieces of hardware in the past. This standardizes and simplifies the design, and thus reduces cost. The Super I/O chip typically is responsible for controlling the slower-speed, mundane peripherals found in every PC. Since these devices have been mostly standardized, they are virtually the same on every PC and it is easier to integrate these into a commodity chip instead of worrying about them for each motherboard design.
AED 6,251.18
AED 69.458 Each (In a Tray of 90) (ex VAT)
AED 6,563.74
AED 72.931 Each (In a Tray of 90) (inc. VAT)
90
AED 6,251.18
AED 69.458 Each (In a Tray of 90) (ex VAT)
AED 6,563.74
AED 72.931 Each (In a Tray of 90) (inc. VAT)
90
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipLAN Controller
No
IDE Controller
Yes
PCI Support
Yes
Number of I/O Channels
40
Serial ATA
No
DMA Controller
Yes
Mounting Type
Surface Mount
Package Type
VTQFP
Pin Count
128
Dimensions
14 x 14 x 1mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Country of Origin
Malaysia
Product details
SCH311x Super I/O Controllers
The SCH3114 Super I/O Controller chip integrates many standard PC motherboard hardware functions into a single device.
Functions
Watchdog Timer
Resume and Main Power-Good Generator
Programmable Clock Output to 16Hz
2.88MB Floppy Disk Controller for 2 x drives
Enhanced Digital Data Separator
Keyboard Controller, 8042 software compatible
4 x Multiple Full Function Serial Ports
Infrared Port, Multiprotocol, IrDA 1.0 Compliant
Multi-Mode™ Parallel Port with ChiProtect™
Hardware monitor for power supplies and temperature with fan control
IDE Reset Output and 3 x PCI Reset Buffers with Software Control Capability
Power Button Control and AC Power-Failure Recovery
Common Features
Low Pin Count Bus (LPC) Interface
Programmable Wake-up Event (PME) Interface
PC99, PC2001 Compliant
ACPI 2.0 Compliant
Serial IRQ Interface compatible with Serialized IRQ support for PCI Systems
ISA Plug-and-Play compatible Register Set
4 x Address Options for Power-On Configuration Port
System Management Interrupt (SMI)
40 x GPIO pins
6 x GPIO pins with VID compatible inputs
Support for Power Button on PS/2 Keyboard
Security Key Register (32 byte) for Device Authentication
+3.3Vdc operation (SIO block is +5V tolerant)
Operating temperature range: 0 to +70°C
RS Product Codes
672-6878 SCH3114-NU Super I/O Controller, 4 x serial ports
912-6861 SCH3114-NU Super I/O Controller, 4 x serial ports (Pack of 90)
Super I/O Controllers
The Super I/O Controller is a single chip that performs many functions that used to take several pieces of hardware in the past. This standardizes and simplifies the design, and thus reduces cost. The Super I/O chip typically is responsible for controlling the slower-speed, mundane peripherals found in every PC. Since these devices have been mostly standardized, they are virtually the same on every PC and it is easier to integrate these into a commodity chip instead of worrying about them for each motherboard design.