Technical Document
Specifications
Brand
MicrochipLogic Family
LVDS
Logic Function
Buffer
Number of Channels per Chip
2
IC Type
Buffer & Line Driver IC
Input Type
CML, LVDS, LVPECL
Output Type
LVDS
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
8
Maximum Propagation Delay Time @ Maximum CL
420ps
Dimensions
2 x 2 x 0.8mm
Minimum Operating Supply Voltage
2.37 V
Maximum Operating Supply Voltage
2.62 V
AED 56.60
AED 28.298 Each (In a Pack of 2) (ex VAT)
AED 59.43
AED 29.713 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 56.60
AED 28.298 Each (In a Pack of 2) (ex VAT)
AED 59.43
AED 29.713 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
Standard
2
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 2 - 8 | AED 28.298 | AED 56.60 |
| 10 - 22 | AED 24.098 | AED 48.20 |
| 24 - 98 | AED 22.838 | AED 45.68 |
| 100+ | AED 21.735 | AED 43.47 |
Technical Document
Specifications
Brand
MicrochipLogic Family
LVDS
Logic Function
Buffer
Number of Channels per Chip
2
IC Type
Buffer & Line Driver IC
Input Type
CML, LVDS, LVPECL
Output Type
LVDS
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
8
Maximum Propagation Delay Time @ Maximum CL
420ps
Dimensions
2 x 2 x 0.8mm
Minimum Operating Supply Voltage
2.37 V
Maximum Operating Supply Voltage
2.62 V
