Microchip 14.8ns CMOS, LVPECL, LVTTL Delay Line, 32-Pin TQFP

RS Stock No.: 165-4048Brand: MicrochipManufacturers Part No.: SY89296UTG
brand-logo

Technical Document

Specifications

Logic Function

Delay Line

Input Signal Type

CMOS, LVPECL, LVTTL

Output Logic Level

LVPECL

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

32

Dimensions

7 x 7 x 1mm

Absolute Increment

0.01ns

Delay to First Tap

3.2ns

Maximum Delay Time

14.8ns

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Number of Independent Delay Inputs

1

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.375 V

Country of Origin

Thailand

Product details

Delay Lines, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 13,374.38

AED 53.498 Each (In a Tray of 250) (ex VAT)

AED 14,043.10

AED 56.173 Each (In a Tray of 250) (inc. VAT)

Microchip 14.8ns CMOS, LVPECL, LVTTL Delay Line, 32-Pin TQFP

AED 13,374.38

AED 53.498 Each (In a Tray of 250) (ex VAT)

AED 14,043.10

AED 56.173 Each (In a Tray of 250) (inc. VAT)

Microchip 14.8ns CMOS, LVPECL, LVTTL Delay Line, 32-Pin TQFP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Function

Delay Line

Input Signal Type

CMOS, LVPECL, LVTTL

Output Logic Level

LVPECL

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

32

Dimensions

7 x 7 x 1mm

Absolute Increment

0.01ns

Delay to First Tap

3.2ns

Maximum Delay Time

14.8ns

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Number of Independent Delay Inputs

1

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.375 V

Country of Origin

Thailand

Product details

Delay Lines, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more