Technical Document
Specifications
Brand
MicrochipLogic Family
LVDS
Logic Function
Clock Buffer
Input Signal Type
Differential
Output Logic Level
LVDS
Operation Mode
Differential
Number of Clock Inputs
1
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
16
Dimensions
3 x 3 x 0.8mm
Length
3mm
Width
3mm
Height
0.8mm
Maximum Operating Supply Voltage
2.62 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.37 V
Number of Outputs
4
Maximum Output Frequency
2.5GHz
Minimum Output Frequency
2GHz
Maximum Operating Temperature
+85 °C
Country of Origin
United States
AED 84.10
AED 42.052 Each (In a Pack of 2) (ex VAT)
AED 88.31
AED 44.155 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 84.10
AED 42.052 Each (In a Pack of 2) (ex VAT)
AED 88.31
AED 44.155 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 42.052 | AED 84.10 |
10 - 22 | AED 34.65 | AED 69.30 |
24 - 98 | AED 32.918 | AED 65.84 |
100+ | AED 31.132 | AED 62.26 |
Technical Document
Specifications
Brand
MicrochipLogic Family
LVDS
Logic Function
Clock Buffer
Input Signal Type
Differential
Output Logic Level
LVDS
Operation Mode
Differential
Number of Clock Inputs
1
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
16
Dimensions
3 x 3 x 0.8mm
Length
3mm
Width
3mm
Height
0.8mm
Maximum Operating Supply Voltage
2.62 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.37 V
Number of Outputs
4
Maximum Output Frequency
2.5GHz
Minimum Output Frequency
2GHz
Maximum Operating Temperature
+85 °C
Country of Origin
United States