Technical Document
Specifications
Brand
MicrochipLogic Family
LVPECL
Logic Function
Multiplexer
Input Signal Type
Differential
Output Logic Level
LVPECL
Operation Mode
Differential
Number of Clock Inputs
1
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Dimensions
5 x 5 x 0.8mm
Length
5mm
Width
5mm
Height
0.8mm
Maximum Operating Supply Voltage
2.62 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.37 V
Minimum Output Frequency
2.5GHz
Maximum Operating Temperature
+85 °C
Number of Outputs
2
Country of Origin
United States
AED 36.33
AED 18.165 Each (In a Pack of 2) (ex VAT)
AED 38.15
AED 19.073 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 36.33
AED 18.165 Each (In a Pack of 2) (ex VAT)
AED 38.15
AED 19.073 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 18.165 | AED 36.33 |
10 - 22 | AED 17.745 | AED 35.49 |
24 - 98 | AED 17.168 | AED 34.34 |
100+ | AED 16.59 | AED 33.18 |
Technical Document
Specifications
Brand
MicrochipLogic Family
LVPECL
Logic Function
Multiplexer
Input Signal Type
Differential
Output Logic Level
LVPECL
Operation Mode
Differential
Number of Clock Inputs
1
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Dimensions
5 x 5 x 0.8mm
Length
5mm
Width
5mm
Height
0.8mm
Maximum Operating Supply Voltage
2.62 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.37 V
Minimum Output Frequency
2.5GHz
Maximum Operating Temperature
+85 °C
Number of Outputs
2
Country of Origin
United States