Technical Document
Specifications
Brand
MicrochipLogic Type
CMOS, TTL
Output Current
4.5 A
Supply Voltage
18V
Pin Count
8
Package Type
SOIC
Number of Outputs
2
Driver Type
MOSFET
Topology
Low Side
Number of Drivers
2
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount
Country of Origin
Thailand
Product details
TC4423A/4424A/4425A MOSFET Drivers
MOSFET & IGBT Drivers, Microchip
AED 24.26
AED 12.128 Each (In a Pack of 2) (ex VAT)
AED 25.47
AED 12.734 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 24.26
AED 12.128 Each (In a Pack of 2) (ex VAT)
AED 25.47
AED 12.734 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 12.128 | AED 24.26 |
10 - 22 | AED 10.395 | AED 20.79 |
24 - 98 | AED 9.66 | AED 19.32 |
100+ | AED 8.925 | AED 17.85 |
Technical Document
Specifications
Brand
MicrochipLogic Type
CMOS, TTL
Output Current
4.5 A
Supply Voltage
18V
Pin Count
8
Package Type
SOIC
Number of Outputs
2
Driver Type
MOSFET
Topology
Low Side
Number of Drivers
2
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount
Country of Origin
Thailand
Product details