Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip TC4427EPA MOSFET Gate Driver 2, 1.5 A, 18V 8-Pin, SOIC

RS Stock No.: 197-6140Brand: MicrochipManufacturers Part No.: TC4427EPA
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Output Current

1.5 A

Supply Voltage

18V

Pin Count

8

Package Type

SOIC

Driver Type

MOSFET

Topology

Low Side

Number of Drivers

2

Mounting Type

Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 79.80

AED 7.98 Each (In a Pack of 10) (ex VAT)

AED 83.79

AED 8.379 Each (In a Pack of 10) (inc. VAT)

Microchip TC4427EPA MOSFET Gate Driver 2, 1.5 A, 18V 8-Pin, SOIC
Select packaging type

AED 79.80

AED 7.98 Each (In a Pack of 10) (ex VAT)

AED 83.79

AED 8.379 Each (In a Pack of 10) (inc. VAT)

Microchip TC4427EPA MOSFET Gate Driver 2, 1.5 A, 18V 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 10AED 7.98AED 79.80
20 - 20AED 7.822AED 78.22
30 - 90AED 6.668AED 66.68
100+AED 6.038AED 60.38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Current

1.5 A

Supply Voltage

18V

Pin Count

8

Package Type

SOIC

Driver Type

MOSFET

Topology

Low Side

Number of Drivers

2

Mounting Type

Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more