Microchip, 3.5 digit- ADC, 40-Pin PDIP

RS Stock No.: 872-2452Brand: MicrochipManufacturers Part No.: TC7107CPL
brand-logo

Technical Document

Specifications

Architecture

Dual Slope

Number of ADCs

1

Resolution

3.5 digit

Input Signal Type

Differential, Single Ended

Input Type

Voltage

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

40

Integral Nonlinearity Error

±1Counts

Digital Interface Type

BCD Output

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

70 °C

Dimensions

53.21 x 14.73 x 4.95mm

Length

53.21mm

Height

4.95mm

Product details

Display Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip, 3.5 digit- ADC, 40-Pin PDIP
P.O.A.Each (Supplied in a Tube) (ex VAT)
Stock information temporarily unavailable.

AED 318.68

AED 31.868 Each (In a Tube of 10) (ex VAT)

AED 334.61

AED 33.461 Each (In a Tube of 10) (inc. VAT)

Microchip, 3.5 digit- ADC, 40-Pin PDIP

AED 318.68

AED 31.868 Each (In a Tube of 10) (ex VAT)

AED 334.61

AED 33.461 Each (In a Tube of 10) (inc. VAT)

Microchip, 3.5 digit- ADC, 40-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
10 - 20AED 31.868AED 318.68
30 - 90AED 30.188AED 301.88
100+AED 27.405AED 274.05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip, 3.5 digit- ADC, 40-Pin PDIP
P.O.A.Each (Supplied in a Tube) (ex VAT)

Technical Document

Specifications

Architecture

Dual Slope

Number of ADCs

1

Resolution

3.5 digit

Input Signal Type

Differential, Single Ended

Input Type

Voltage

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

40

Integral Nonlinearity Error

±1Counts

Digital Interface Type

BCD Output

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

70 °C

Dimensions

53.21 x 14.73 x 4.95mm

Length

53.21mm

Height

4.95mm

Product details

Display Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip, 3.5 digit- ADC, 40-Pin PDIP
P.O.A.Each (Supplied in a Tube) (ex VAT)