Technical Document
Specifications
Brand
MicrochipArchitecture
Dual Slope
Number of ADCs
1
Resolution
12-bit
Input Signal Type
Differential
Input Type
Voltage
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
40
Integral Nonlinearity Error
1Counts
Digital Interface Type
Parallel, Serial
Power Supply Type
Dual
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
70 °C
Dimensions
52.45 x 14.1 x 4.06mm
Country of Origin
Thailand
Product details
TC5xx/TC7109 Series Dual Slope Analogue-to-Digital Converters
Analogue to Digital Converters - Microchip
AED 56.44
AED 56.44 Each (ex VAT)
AED 59.26
AED 59.26 Each (inc. VAT)
Standard
1
AED 56.44
AED 56.44 Each (ex VAT)
AED 59.26
AED 59.26 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 24 | AED 56.44 |
25 - 99 | AED 52.13 |
100+ | AED 48.46 |
Technical Document
Specifications
Brand
MicrochipArchitecture
Dual Slope
Number of ADCs
1
Resolution
12-bit
Input Signal Type
Differential
Input Type
Voltage
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
40
Integral Nonlinearity Error
1Counts
Digital Interface Type
Parallel, Serial
Power Supply Type
Dual
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
70 °C
Dimensions
52.45 x 14.1 x 4.06mm
Country of Origin
Thailand
Product details