Technical Document
Specifications
Brand
MicrochipSensor Function
Temperature
Output Type
Digital
Interface Type
Serial-I2C, SMBus
Accuracy
±3°C
Mounting Type
Through Hole
Pin Count
5
Operating Temperature Range
-40 to +125 °C
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
5.5 V
Package Type
TO-220
Length
10.54mm
Height
15.57mm
Width
4.7mm
Dimensions
10.54 x 4.7 x 15.57mm
Resolution
8 bit
Country of Origin
Malaysia
Product details
TC74 Digital Thermal Sensors
The TC74 series of digital thermal sensors convert temperature into digital form through the on-chip thermal sensing element.
The sensors are particularly suited for thermal protection and thermal control applications.
Features;
2Wire serial interface
2.7 V to 5.5 V voltage range
Temperature & Humidity Sensors, Microchip
AED 16.38
AED 8.19 Each (In a Pack of 2) (ex VAT)
AED 17.20
AED 8.60 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 16.38
AED 8.19 Each (In a Pack of 2) (ex VAT)
AED 17.20
AED 8.60 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 8.19 | AED 16.38 |
10 - 22 | AED 7.088 | AED 14.18 |
24 - 98 | AED 6.878 | AED 13.76 |
100+ | AED 6.668 | AED 13.34 |
Technical Document
Specifications
Brand
MicrochipSensor Function
Temperature
Output Type
Digital
Interface Type
Serial-I2C, SMBus
Accuracy
±3°C
Mounting Type
Through Hole
Pin Count
5
Operating Temperature Range
-40 to +125 °C
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
5.5 V
Package Type
TO-220
Length
10.54mm
Height
15.57mm
Width
4.7mm
Dimensions
10.54 x 4.7 x 15.57mm
Resolution
8 bit
Country of Origin
Malaysia
Product details
TC74 Digital Thermal Sensors
The TC74 series of digital thermal sensors convert temperature into digital form through the on-chip thermal sensing element.
The sensors are particularly suited for thermal protection and thermal control applications.
Features;
2Wire serial interface
2.7 V to 5.5 V voltage range