Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TC9401CPD, Voltage to Frequency Converter 100kHz ±0.08%FSR, 14-Pin PDIP

RS Stock No.: 703-7898Brand: MicrochipManufacturers Part No.: TC9401CPD
brand-logo

Technical Document

Specifications

Converter Function

FVC, VFC

Full Scale Frequency

100kHz

Linearity Error

±0.08%FSR

Power Supply Type

Dual, Single

Typical Single Supply Voltage

12 V, 9 V

Typical Dual Supply Voltage

±5V

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Dimensions

19.05 x 6.35 x 3.3mm

Height

3.3mm

Length

19.05mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

6.35mm

Product details

Voltage/Frequency Converters, Microchip Technology

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 53.25

AED 53.25 Each (ex VAT)

AED 55.91

AED 55.91 Each (inc. VAT)

TC9401CPD, Voltage to Frequency Converter 100kHz ±0.08%FSR, 14-Pin PDIP
Select packaging type

AED 53.25

AED 53.25 Each (ex VAT)

AED 55.91

AED 55.91 Each (inc. VAT)

TC9401CPD, Voltage to Frequency Converter 100kHz ±0.08%FSR, 14-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Converter Function

FVC, VFC

Full Scale Frequency

100kHz

Linearity Error

±0.08%FSR

Power Supply Type

Dual, Single

Typical Single Supply Voltage

12 V, 9 V

Typical Dual Supply Voltage

±5V

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Dimensions

19.05 x 6.35 x 3.3mm

Height

3.3mm

Length

19.05mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

6.35mm

Product details

Voltage/Frequency Converters, Microchip Technology

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more