Technical Document
Specifications
Brand
MicrochipFamily Name
UPD350
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
40
Data Bus Width
32bit
Program Memory Size
64 kB
Maximum Frequency
25MHz
Program Memory Type
Flash
AED 6,379.80
AED 13.02 Each (In a Tray of 490) (ex VAT)
AED 6,698.79
AED 13.671 Each (In a Tray of 490) (inc. VAT)
490
AED 6,379.80
AED 13.02 Each (In a Tray of 490) (ex VAT)
AED 6,698.79
AED 13.671 Each (In a Tray of 490) (inc. VAT)
490
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
UPD350
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
40
Data Bus Width
32bit
Program Memory Size
64 kB
Maximum Frequency
25MHz
Program Memory Type
Flash