Technical Document
Specifications
Brand
MicrochipPackage Type
QFN
Pin Count
28
Mounting Type
Surface Mount
Dimensions
4 x 4 x 0.85mm
Maximum Input Voltage
5.25 V
Minimum Input Voltage
4.75 V
Product Height
0.85mm
Product Length
4mm
Product Width
4mm
Automotive Standard
AEC-Q100
Country of Origin
United States
AED 99.22
AED 9.922 Each (In a Pack of 10) (ex VAT)
AED 104.18
AED 10.418 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 99.22
AED 9.922 Each (In a Pack of 10) (ex VAT)
AED 104.18
AED 10.418 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipPackage Type
QFN
Pin Count
28
Mounting Type
Surface Mount
Dimensions
4 x 4 x 0.85mm
Maximum Input Voltage
5.25 V
Minimum Input Voltage
4.75 V
Product Height
0.85mm
Product Length
4mm
Product Width
4mm
Automotive Standard
AEC-Q100
Country of Origin
United States