Microchip UPD350B-I/Q8X, USB Controller, USB 3.0, 4.75 to 5.25 V, 28-Pin QFN

RS Stock No.: 187-7714Brand: MicrochipManufacturers Part No.: UPD350B-I/Q8X
brand-logo
View all in USB Interface ICs

Technical Document

Specifications

Number of Transceivers

1

IC Type

Controller IC

Protocols Supported

USB 3.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

4.75 to 5.25 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

28

Dimensions

4 x 4 x 0.85mm

Height

0.85mm

Length

4mm

Maximum Operating Temperature

+85 °C

Width

4mm

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 3,858.75

AED 7.875 Each (In a Tray of 490) (ex VAT)

AED 4,051.69

AED 8.269 Each (In a Tray of 490) (inc. VAT)

Microchip UPD350B-I/Q8X, USB Controller, USB 3.0, 4.75 to 5.25 V, 28-Pin QFN

AED 3,858.75

AED 7.875 Each (In a Tray of 490) (ex VAT)

AED 4,051.69

AED 8.269 Each (In a Tray of 490) (inc. VAT)

Microchip UPD350B-I/Q8X, USB Controller, USB 3.0, 4.75 to 5.25 V, 28-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Transceivers

1

IC Type

Controller IC

Protocols Supported

USB 3.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

4.75 to 5.25 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

28

Dimensions

4 x 4 x 0.85mm

Height

0.85mm

Length

4mm

Maximum Operating Temperature

+85 °C

Width

4mm

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more