Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip USB2422/MJ, USB Controller, USB 2.0, 3.3 V, 24-Pin SQFN

RS Stock No.: 177-9718PBrand: MicrochipManufacturers Part No.: USB2422/MJ
brand-logo
View all in USB Interface ICs

Technical Document

Specifications

IC Type

Controller IC

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

SQFN

Pin Count

24

Dimensions

4.1 x 4.1 x 0.95mm

Height

0.95mm

Length

4.1mm

Maximum Operating Temperature

+70 °C

Width

4.1mm

Minimum Operating Temperature

0 °C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tray) (ex VAT)

Microchip USB2422/MJ, USB Controller, USB 2.0, 3.3 V, 24-Pin SQFN
Select packaging type

P.O.A.

Each (Supplied in a Tray) (ex VAT)

Microchip USB2422/MJ, USB Controller, USB 2.0, 3.3 V, 24-Pin SQFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

IC Type

Controller IC

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

SQFN

Pin Count

24

Dimensions

4.1 x 4.1 x 0.95mm

Height

0.95mm

Length

4.1mm

Maximum Operating Temperature

+70 °C

Width

4.1mm

Minimum Operating Temperature

0 °C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more