Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip USB2534I-1080AEN, USB Hub, 480Mbps, USB 2.0, 3 to 3.6 V, 36-Pin SQFN

RS Stock No.: 810-4043Brand: MicrochipManufacturers Part No.: USB2534I-1080AEN
brand-logo
View all in USB Interface ICs

Technical Document

Specifications

Number of Transceivers

1

Data Rate

480Mbps

IC Type

Controller IC

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3 to 3.6 V

Mounting Type

Surface Mount

Package Type

SQFN

Pin Count

36

Dimensions

6.1 x 6.1 x 0.95mm

Height

0.95mm

Length

6.1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

6.1mm

Product details

Serial I/O Peripherals, Microchip

I/O Peripherals - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 53.15

AED 26.574 Each (In a Pack of 2) (ex VAT)

AED 55.81

AED 27.903 Each (In a Pack of 2) (inc. VAT)

Microchip USB2534I-1080AEN, USB Hub, 480Mbps, USB 2.0, 3 to 3.6 V, 36-Pin SQFN
Select packaging type

AED 53.15

AED 26.574 Each (In a Pack of 2) (ex VAT)

AED 55.81

AED 27.903 Each (In a Pack of 2) (inc. VAT)

Microchip USB2534I-1080AEN, USB Hub, 480Mbps, USB 2.0, 3 to 3.6 V, 36-Pin SQFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8AED 26.574AED 53.15
10 - 22AED 23.69AED 47.38
24 - 98AED 23.02AED 46.04
100+AED 22.557AED 45.11

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Transceivers

1

Data Rate

480Mbps

IC Type

Controller IC

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3 to 3.6 V

Mounting Type

Surface Mount

Package Type

SQFN

Pin Count

36

Dimensions

6.1 x 6.1 x 0.95mm

Height

0.95mm

Length

6.1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

6.1mm

Product details

Serial I/O Peripherals, Microchip

I/O Peripherals - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more