Technical Document
Specifications
Brand
MicrochipNumber of Transceivers
3
IC Type
Transceiver IC
Protocols Supported
OTG, USB 2.0, UTMI + ULPI
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Dimensions
5.1 x 5.1 x 0.95mm
Height
0.95mm
Length
5.1mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
5.1mm
Country of Origin
Taiwan, Province Of China
AED 73.64
AED 7.364 Each (In a Pack of 10) (ex VAT)
AED 77.32
AED 7.732 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 73.64
AED 7.364 Each (In a Pack of 10) (ex VAT)
AED 77.32
AED 7.732 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 20 | AED 7.364 | AED 73.64 |
30+ | AED 7.158 | AED 71.58 |
Technical Document
Specifications
Brand
MicrochipNumber of Transceivers
3
IC Type
Transceiver IC
Protocols Supported
OTG, USB 2.0, UTMI + ULPI
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Dimensions
5.1 x 5.1 x 0.95mm
Height
0.95mm
Length
5.1mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
5.1mm
Country of Origin
Taiwan, Province Of China