Technical Document
Specifications
Brand
MicrochipNumber of Transceivers
1
Protocols Supported
USB 2.0
IC Type
Transceiver IC
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Dimensions
5.15 x 5.15 x 0.95mm
Height
0.95mm
Length
5.15mm
Maximum Operating Temperature
+85 °C
Width
5.15mm
Minimum Operating Temperature
-40 °C
Product details
Serial I/O Peripherals, Microchip
I/O Peripherals - Microchip
AED 34.91
AED 6.982 Each (In a Pack of 5) (ex VAT)
AED 36.66
AED 7.331 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 34.91
AED 6.982 Each (In a Pack of 5) (ex VAT)
AED 36.66
AED 7.331 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 6.982 | AED 34.91 |
25 - 95 | AED 6.772 | AED 33.86 |
100+ | AED 6.562 | AED 32.81 |
Technical Document
Specifications
Brand
MicrochipNumber of Transceivers
1
Protocols Supported
USB 2.0
IC Type
Transceiver IC
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Dimensions
5.15 x 5.15 x 0.95mm
Height
0.95mm
Length
5.15mm
Maximum Operating Temperature
+85 °C
Width
5.15mm
Minimum Operating Temperature
-40 °C
Product details