Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip WILCS02PE-I/100 3 → 3.6V WiFi Module, 802.11b/g/n

RS Stock No.: 301-084Brand: MicrochipManufacturers Part No.: WILCS02PE-I/100
brand-logo
View all in Wi-Fi Modules

Technical Document

Specifications

Supported Protocol

802.11b/g/n

Supply Voltage

3 → 3.6V

Dimensions

21.7 x 14.7 x 2.1mm

Stock information temporarily unavailable.

AED 41.20

AED 41.20 Each (ex VAT)

AED 43.26

AED 43.26 Each (inc. VAT)

Microchip WILCS02PE-I/100 3 → 3.6V WiFi Module, 802.11b/g/n

AED 41.20

AED 41.20 Each (ex VAT)

AED 43.26

AED 43.26 Each (inc. VAT)

Microchip WILCS02PE-I/100 3 → 3.6V WiFi Module, 802.11b/g/n
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supported Protocol

802.11b/g/n

Supply Voltage

3 → 3.6V

Dimensions

21.7 x 14.7 x 2.1mm