Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip WINCS02IC-V/ZZX 3 → 3.6V WiFi Module, 802.11b/g/n

RS Stock No.: 301-078Brand: MicrochipManufacturers Part No.: WINCS02IC-V/ZZX
brand-logo
View all in Wi-Fi Modules

Technical Document

Specifications

Supported Protocol

802.11b/g/n

Supply Voltage

3 → 3.6V

Dimensions

7 x 7 x 0.9mm

Stock information temporarily unavailable.

AED 57.99

AED 57.99 Each (ex VAT)

AED 60.89

AED 60.89 Each (inc. VAT)

Microchip WINCS02IC-V/ZZX 3 → 3.6V WiFi Module, 802.11b/g/n

AED 57.99

AED 57.99 Each (ex VAT)

AED 60.89

AED 60.89 Each (inc. VAT)

Microchip WINCS02IC-V/ZZX 3 → 3.6V WiFi Module, 802.11b/g/n
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supported Protocol

802.11b/g/n

Supply Voltage

3 → 3.6V

Dimensions

7 x 7 x 0.9mm