Microchip ZL40294BLDX6 Clock Buffer 80-Pin VGQFN

RS Stock No.: 627-941Brand: MicrochipManufacturers Part No.: ZL40294BLDX6
brand-logo
View all in Clock Buffers

Technical Document

Specifications

Maximum Supply Current

240 mA

Maximum Input Frequency

100MHz

Mounting Type

Surface Mount

Package Type

VGQFN

Pin Count

80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 46,410.00

AED 11.602 Each (On a Reel of 4000) (ex VAT)

AED 48,730.50

AED 12.182 Each (On a Reel of 4000) (inc. VAT)

Microchip ZL40294BLDX6 Clock Buffer 80-Pin VGQFN

AED 46,410.00

AED 11.602 Each (On a Reel of 4000) (ex VAT)

AED 48,730.50

AED 12.182 Each (On a Reel of 4000) (inc. VAT)

Microchip ZL40294BLDX6 Clock Buffer 80-Pin VGQFN

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Supply Current

240 mA

Maximum Input Frequency

100MHz

Mounting Type

Surface Mount

Package Type

VGQFN

Pin Count

80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more